+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UPO1204

Oscilloscope: digital; Ch: 4; 200MHz; 2Gsps; 56Mpts; LCD TFT 7"


Manufacturer: UNI-T

Manufacturer part number:
UPO1204
TME Symbol:
UPO1204

Specification

Manufacturer
UNI-T
Type of oscilloscope
digital
Number of channels
4
Band
200MHz
Sampling
2Gsps
Memory record length
56Mpts
Kind of display used
LCD TFT 7"
Trigger
falling-edge, impulse width, Nth Edge, pattern, rising-edge, runt, slope, video signal, with delay
Time base
1n...1ks/div
Max. input voltage
400V
Vertical resolution
8bit
Input coupling
AC, DC, GND
Rise time
≤1.8ns
Input impedance
1MΩ/16pF
Dimensions
306x138x107mm
Display resolution
800x480
Interface
  • AUX
  • EXT Trig
  • LAN
  • USB device
  • USB Host
Standard equipment
  • mains cable
  • oscilloscope probe
  • USB cable
Supply voltage
  • 100...240V AC
Gross weight3.9385 kg
See other products in this category: Digital Oscilloscopes UNI-T,
*
UPO1204
4 in TME stock
Net price for quantities from 1 pcs - 593.87 USDGross price for quantities from 1 pcs - 593.87 USD
Net price for quantities from 3 pcs - 550.79 USDGross price for quantities from 3 pcs - 550.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.