+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UPO2072HD

Oscilloscope: digital; Ch: 2; 70MHz; 2,5Gsps; 100Mpts; 2n÷1ks/div

Manufacturer: UNI-T

Manufacturer part number:
UPO2072HD
TME Symbol:
UPO2072HD

Specification

Manufacturer
UNI-T
Type of oscilloscope
digital
Number of channels
2
Band
70MHz
Sampling
2,5Gsps
Memory record length
100Mpts
Kind of display used
colour, LCD 10,1", touch screen
Trigger
duration, falling-edge, impulse width, Nth Edge, pattern, rising-edge, runt, setup&hold, slope, timeout, video signal, window, with delay, zone
Time base
2n...1ks/div
Max. input voltage
400V
Vertical resolution
12bit
Input coupling
AC, DC, GND
Manufacturer series
UPO2000HD
Rise time
5ns
Input impedance
1MΩ/17pF
Input sensitivity
500µV/div...1V/div (50Ω), 500µV/div...10V/div (1MΩ)
Dimensions
361x209x106mm
Related items
UPO2000HD-PWR, UT-D30, UT-DF01, UT-P21, UT-P30, UT-P31, UT-P32, UT-P33, UT-P35, UT-P36, UT-P40, UT-P41, UT-P42, UT-P43, UT-P44, UT-P4030D, UT-P4100A, UT-P4100B, UT-P4150, UT-P01, UT-P03, UT-P04, UT-P05, UT-P06, UT-P07A, UT-P08A, UT-V23
Display resolution
1280x800
Interface
  • AUX
  • HDMI
  • LAN
  • USB device
  • USB Host
Measuring instrument features
  • advanced triggering options
  • built-in frequency meter
  • Histogram - graphical visualisation of measurement results
  • mathematical functions: addition, subtraction, division, multiplication and FFT
  • serial protocols analyse
  • spectrum analysis
  • split screen function
  • voltmeter function
Standard equipment
  • mains cable
  • test probe x2
  • USB3.0 cable
Supply voltage
  • 100...240V AC
Gross weight3 kg
See other products in this category: Digital Oscilloscopes UNI-T,
See other products from this series.:
*
UPO2072HD
0 in TME stock
Net price for quantities from 1 pcs - 900.03 USDGross price for quantities from 1 pcs - 900.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.