+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UPO2074E

Oscilloscope: digital; Ch: 4; 70MHz; 1Gsps; 56Mpts; LCD TFT 8"; ≤5ns

Manufacturer: UNI-T

Manufacturer part number:
UPO2074E
TME Symbol:
UPO2074E

Specification

Manufacturer
UNI-T
Type of oscilloscope
digital
Number of channels
4
Band
70MHz
Sampling
1Gsps
Memory record length
56Mpts
Kind of display used
LCD TFT 8"
Trigger
falling-edge, impulse width, rising-edge, runt, slope, timeout, video signal, window, with delay
Time base
5n...50s/div
Vertical resolution
8bit
Input coupling
AC, DC, GND
Rise time
≤5ns
Input impedance
1MΩ/21pF
Input sensitivity
1mV/div...20V/div
Conform to the norm
CAT I 300V CAT II 100V EN 61010
Dimensions
336x164x108mm
Related items
MSO/UPO2000-AUTO, MSO/UPO2000-BND, MSO/UPO2000-CAN, MSO/UPO2000-CANF, MSO/UPO2000-COM, MSO/UPO2000-EMBD, MSO/UPO2000-FR, MSO/UPO2000-I2C, MSO/UPO2000-LIN, MSO/UPO2000-SPI
Display resolution
800x480
Interface
  • AUX
  • LAN
  • USB device
  • USB Host
Measuring instrument features
  • automatic measurement of many parameters
  • mathematical functions: addition, subtraction, division, multiplication and FFT
  • simultaneously displays 5 measurements
  • Ultra PHOSPHOR technology
Standard equipment
  • mains cable
  • test probes
  • USB cable
Supply voltage
  • 100...240V AC
Gross weight4.4303 kg
See other products in this category: Digital Oscilloscopes UNI-T,
*
UPO2074E
1 in TME stock
Net price for quantities from 1 pcs - 603.44 USDGross price for quantities from 1 pcs - 603.44 USD
Net price for quantities from 4 pcs - 561.26 USDGross price for quantities from 4 pcs - 561.26 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 2 pcs