+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UPO2204

Oscilloscope: digital; Ch: 4; 200MHz; 2 Gs/s; 56Mpts; LCD TFT 8"


Manufacturer: UNI-T

Manufacturer part number:
UPO2204
TME Symbol:
UPO2204

Specification

Manufacturer
UNI-T
Type of oscilloscope
digital
Number of channels
4
Band
200MHz
Sampling
2 Gs/s
Memory record length
56Mpts
Kind of display used
LCD TFT 8"
Trigger
falling-edge, impulse width, Nth Edge, pattern, rising-edge, runt, runt, slope, video signal, with delay
Time base
1n...1ks/div
Vertical resolution
8bit
Input coupling
AC, DC, GND
Rise time
≤1.8ns
Input impedance
1MΩ/16pF
Input sensitivity
500µV/div...20V/div
Dimensions
370x185x115mm
Related items
MSO/UPO2000-AUTO, MSO/UPO2000-BND, MSO/UPO2000-CAN, MSO/UPO2000-CANF, MSO/UPO2000-COM, MSO/UPO2000-EMBD, MSO/UPO2000-FR, MSO/UPO2000-I2C, MSO/UPO2000-LIN, MSO/UPO2000-SPI
Display resolution
800x480
Interface
  • AUX
  • LAN
  • USB device
  • USB Host
  • VGA
Measuring instrument features
  • automatic measurement of many parameters
  • mathematical functions: addition, subtraction, division, multiplication and FFT
  • split screen function
Standard equipment
  • BNC cable
  • mains cable
  • test probe x2
  • USB cable
Supply voltage
  • 100...240V AC
Gross weight5 kg
See other products in this category: Digital Oscilloscopes UNI-T,
*
UPO2204
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1 066.60 USDGross price for quantities from 1 pcs - 1 066.60 USD