+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UPO3352E

Oscilloscope: digital; Ch: 2; 350MHz; 2,5Gsps; 250Mpts; LCD TFT 8"

Manufacturer: UNI-T

Manufacturer part number:
UPO3352E
TME Symbol:
UPO3352E

Specification

Manufacturer
UNI-T
Type of oscilloscope
digital
Number of channels
2
Band
350MHz
Sampling
2,5Gsps
Memory record length
250Mpts
Kind of display used
LCD TFT 8"
Trigger
falling-edge, Nth Edge, pattern, pulse, rising-edge, runt, slope, timeout, with delay
Time base
1n...1ks/div
Vertical resolution
8bit
Input coupling
AC, DC, GND
Rise time
≤1ns
Input impedance
1MΩ/18pF
Input sensitivity
1mV/div...1V/div (50Ω), 1mV/div...10V/div (1MΩ)
Dimensions
370x185x115mm
Related items
MSO/UPO3000CS-AUTO, MSO/UPO3000CS-BND, MSO/UPO3000CS-CAN, MSO/UPO3000CS-CANF, MSO/UPO3000CS-COM, MSO/UPO3000CS-EMBD, MSO/UPO3000CS-FR, MSO/UPO3000CS-I2C, MSO/UPO3000CS-LIN, MSO/UPO3000CS-SPI
Display resolution
800x480
Interface
  • AUX
  • EXT Trig
  • LAN
  • USB device
  • USB Host
  • VGA
Measuring instrument features
  • automatic measurement of many parameters
  • mathematical functions: addition, subtraction, division, multiplication and FFT
  • split screen function
Standard equipment
  • BNC cable
  • mains cable
  • oscilloscope probe x3
  • USB cable
Supply voltage
  • 100...240V AC
Gross weight6 kg

WATCH VIDEO

See other products in this category: Digital Oscilloscopes UNI-T,
*
UPO3352E
0 in TME stock
Net price for quantities from 1 pcs - 1 447.13 USDGross price for quantities from 1 pcs - 1 447.13 USD
No. of pieces (Multiplicity: 1)