+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UPP1001E3/TR7

Diode: switching; 100V; reel,tape

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
UPP1001E3/TR7
TME Symbol:
UPP1001E3/TR7

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
switching
Max. off-state voltage
0.1kV
Kind of package
reel, tape
Manufacturer standard package
3000pcs.
Gross weight0.033 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD universal diodes MICROCHIP TECHNOLOGY,
*
UPP1001E3/TR7
0 in TME stock
Net price for quantities from 3000 pcs - 1.93 USDGross price for quantities from 3000 pcs - 1.93 USD
No. of pieces (Multiplicity: 3 000)