+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UPS-APLC2F-A20-0232

Single-board computer; x86-64; 2GBRAM,32GBFLASH; 5VDC; 85.6x90mm

Manufacturer: AAEON

Manufacturer part number:
UPS-APLC2F-A20-0232
TME Symbol:
UPS-C2-A10-0232

Specification

Manufacturer
AAEON
Type of minicomputer
Single-board computer
Kind of architecture
x86-64
Memory
2GB RAM 32GB FLASH
Processor
Intel® Celeron® N3550
Clock frequency
2.4GHz
Video coding
H.264 BP/MP/HP, HEVC4, VP8
Connection
40pin, DP 1.2, HDMI 1.4, mPCIE-e, RJ45 magnetically shielded x2, SATA, USB A x3, USB B micro
Manufacturer series
UP Squared
Dimensions
85.6x90mm
Kit contents
Single-board computer
Kind of memory
DDR4
Operating system
none
Operating system support
Android, Linux, Windows® 10
Graphic unit
Intel® Gen 9 HD
Number of cores
2
Family
Apollo Lake
Interface
  • eDP
  • Ethernet x2
  • GPIO
  • MIPI-CSI2
  • USB 2.0
  • USB 3.0
Supply voltage
  • 5V DC
Battery/ rechargeable battery
  • battery Li-Mn CR2032 3V x1
Associated circuits
  • OPT-UP-DST10-001
  • OPT-UP-DST07-001
Gross weight288.9 g
Certificates
See other products in this category: Single board computers AAEON,
See other products from this series.:
*
UPS-APLC2F-A20-0232
168 in TME stock
Net price for quantities from 1 pcs - 403.00 USDGross price for quantities from 1 pcs - 403.00 USD
Net price for quantities from 5 pcs - 393.00 USDGross price for quantities from 5 pcs - 393.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerCardboard = 20 pcs