+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UPS120EE3/TR7

Diode: Schottky rectifying; DO216AA; SMD; 20V; 1A; reel,tape


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
UPS120EE3/TR7
TME Symbol:
UPS120EE3/TR7

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
Schottky rectifying
Case
DO216AA
Mounting
SMD
Max. off-state voltage
20V
Load current
1A
Semiconductor structure
single diode
Max. forward voltage
0.455V
Max. load current
2A
Max. forward impulse current
50A
Kind of package
reel, tape
Manufacturer standard package
3000pcs.
Gross weight0.031 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: SMD Schottky diodes MICROCHIP TECHNOLOGY,
*
UPS120EE3/TR7
0 in TME stock
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.
Net price for quantities from 3000 pcs - 0.42 USDGross price for quantities from 3000 pcs - 0.42 USD