+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UPS1H152MHD

Capacitor: electrolytic; low ESR; THT; 1500uF; 50VDC; Ø16x31.5mm


Manufacturer: NICHICON

Manufacturer part number:
UPS1H152MHD
TME Symbol:
UPS1H152MHD

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Capacitor application
switching power supplies
Mounting
THT
Capacitance
1.5mF
Operating voltage
50V DC
Body dimensions
Ø16x31.5mm
Terminal pitch
7.5mm
Tolerance
±20%
Service life
3000h
Impedance
40mΩ
Operating temperature
-55...105°C
Operating current
2A
Height
31.5mm
Diameter
16mm
Gross weight2 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors NICHICON,
*
UPS1H152MHD
0 in TME stock
Net price for quantities from 100 pcs - 1.18 USDGross price for quantities from 100 pcs - 1.18 USD
Net price for quantities from 300 pcs - 1.04 USDGross price for quantities from 300 pcs - 1.04 USD
Net price for quantities from 600 pcs - 0.97 USDGross price for quantities from 600 pcs - 0.97 USD
Net price for quantities from 1200 pcs - 0.93 USDGross price for quantities from 1200 pcs - 0.93 USD
Net price for quantities from 2700 pcs - 0.89 USDGross price for quantities from 2700 pcs - 0.89 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 100.
Multiplicity: 50.