+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UPS1H222MHD

Capacitor: electrolytic; low ESR; THT; 2200uF; 50VDC; Ø18x35.5mm


Manufacturer: NICHICON

Manufacturer part number:
UPS1H222MHD
TME Symbol:
UPS1H222MHD

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Capacitor application
switching power supplies
Mounting
THT
Capacitance
2.2mF
Operating voltage
50V DC
Body dimensions
Ø18x35.5mm
Terminal pitch
7.5mm
Tolerance
±20%
Service life
3000h
Impedance
35mΩ
Operating temperature
-55...105°C
Operating current
2.3A
Height
35.5mm
Diameter
18mm
Gross weight2 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors NICHICON,
*
UPS1H222MHD
0 in TME stock
Net price for quantities from 100 pcs - 1.30 USDGross price for quantities from 100 pcs - 1.30 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 100.
Multiplicity: 50.