+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UPS1J222MHD

Capacitor: electrolytic; low ESR; THT; 2200uF; 63VDC; Ø18x40mm


Manufacturer: NICHICON

Manufacturer part number:
UPS1J222MHD
TME Symbol:
UPS1J222MHD

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Capacitor application
switching power supplies
Mounting
THT
Capacitance
2.2mF
Operating voltage
63V DC
Body dimensions
Ø18x40mm
Terminal pitch
7.5mm
Tolerance
±20%
Service life
3000h
Impedance
32mΩ
Operating temperature
-55...105°C
Manufacturer series
UPS
Operating current
2.12A
Capacitors features
small sized body
Height
40mm
Diameter
18mm
Gross weight15.26 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors NICHICON,
See other products from this series.:
*
UPS1J222MHD
0 in TME stock
Net price for quantities from 200 pcs - 1.29 USDGross price for quantities from 200 pcs - 1.29 USD
Net price for quantities from 600 pcs - 1.23 USDGross price for quantities from 600 pcs - 1.23 USD
Net price for quantities from 5000 pcs - 1.15 USDGross price for quantities from 5000 pcs - 1.15 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.