+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UPS1V100MDD

Capacitor: electrolytic; low ESR; THT; 10uF; 35VDC; Ø5x11mm; ±20%

Manufacturer: NICHICON

Manufacturer part number:
UPS1V100MDD
TME Symbol:
UPS1V100MDD

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Capacitor application
switching power supplies
Mounting
THT
Capacitance
10µF
Operating voltage
35V DC
Body dimensions
Ø5x11mm
Terminal pitch
2mm
Tolerance
±20%
Service life
2000h
Impedance
1.5Ω
Operating temperature
-55...105°C
Operating current
0.16A
Part status
Obsolete
Gross weight0.436 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors NICHICON
*
UPS1V100MDD
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerBag = 200 pcs