+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UPS1V332MHD

Capacitor: electrolytic; low ESR; THT; 3300uF; 35VDC; Ø18x35.5mm

Manufacturer: NICHICON

Manufacturer part number:
UPS1V332MHD
TME Symbol:
UPS1V332MHD

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Capacitor application
switching power supplies
Mounting
THT
Capacitance
3.3mF
Operating voltage
35V DC
Body dimensions
Ø18x35.5mm
Terminal pitch
7.5mm
Tolerance
±20%
Service life
3000h
Impedance
30mΩ
Operating temperature
-55...105°C
Operating current
2.7A
Height
35.5mm
Diameter
18mm
Gross weight12.08 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors NICHICON,
*
UPS1V332MHD
0 in TME stock
Net price for quantities from 250 pcs - 1.52 USDGross price for quantities from 250 pcs - 1.52 USD
Net price for quantities from 500 pcs - 1.42 USDGross price for quantities from 500 pcs - 1.42 USD
Net price for quantities from 750 pcs - 1.38 USDGross price for quantities from 750 pcs - 1.38 USD
Net price for quantities from 1000 pcs - 1.34 USDGross price for quantities from 1000 pcs - 1.34 USD
Net price for quantities from 1250 pcs - 1.33 USDGross price for quantities from 1250 pcs - 1.33 USD
Net price for quantities from 1500 pcs - 1.31 USDGross price for quantities from 1500 pcs - 1.31 USD
No. of pieces (Multiplicity: 50)
Packaging method by the manufacturerBag = 50 pcs