+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UPS2A151MHD

Capacitor: electrolytic; low ESR; THT; 150uF; 100VDC; Ø12.5x25mm

Manufacturer: NICHICON

Manufacturer part number:
UPS2A151MHD
TME Symbol:
UPS2A151MHD

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Capacitor application
switching power supplies
Mounting
THT
Capacitance
150µF
Operating voltage
100V DC
Body dimensions
Ø12.5x25mm
Terminal pitch
5mm
Tolerance
±20%
Service life
3000h
Impedance
0.13Ω
Operating temperature
-55...105°C
Operating current
710mA
Height
25mm
Diameter
12.5mm
Gross weight2 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors NICHICON,
*
UPS2A151MHD
0 in TME stock
Net price for quantities from 200 pcs - 0.46 USDGross price for quantities from 200 pcs - 0.46 USD
Net price for quantities from 500 pcs - 0.41 USDGross price for quantities from 500 pcs - 0.41 USD
Net price for quantities from 800 pcs - 0.39 USDGross price for quantities from 800 pcs - 0.39 USD
Net price for quantities from 1600 pcs - 0.37 USDGross price for quantities from 1600 pcs - 0.37 USD
Net price for quantities from 3200 pcs - 0.36 USDGross price for quantities from 3200 pcs - 0.36 USD
No. of pieces (Multiplicity: 100)