+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UPS2A221MHD

Capacitor: electrolytic; low ESR; THT; 220uF; 100VDC; Ø16x25mm

Manufacturer: NICHICON

Manufacturer part number:
UPS2A221MHD
TME Symbol:
UPS2A221MHD

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Capacitor application
switching power supplies
Mounting
THT
Capacitance
220µF
Operating voltage
100V DC
Body dimensions
Ø16x25mm
Terminal pitch
7.5mm
Tolerance
±20%
Service life
3000h
Impedance
0.1Ω
Operating temperature
-55...105°C
Operating current
0.89A
Height
25mm
Diameter
16mm
Gross weight2 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors NICHICON,
*
UPS2A221MHD
0 in TME stock
Net price for quantities from 100 pcs - 0.62 USDGross price for quantities from 100 pcs - 0.62 USD
Net price for quantities from 400 pcs - 0.58 USDGross price for quantities from 400 pcs - 0.58 USD
Net price for quantities from 800 pcs - 0.54 USDGross price for quantities from 800 pcs - 0.54 USD
Net price for quantities from 1200 pcs - 0.52 USDGross price for quantities from 1200 pcs - 0.52 USD
Net price for quantities from 2800 pcs - 0.48 USDGross price for quantities from 2800 pcs - 0.48 USD
Net price for quantities from 5200 pcs - 0.46 USDGross price for quantities from 5200 pcs - 0.46 USD
No. of pieces (Multiplicity: 50)