+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UPT15E3/TR7

Diode: TVS; 1kW; 16.7V; 5.77A; unidirectional; Ch: 1; reel,tape

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
UPT15E3/TR7
TME Symbol:
UPT15E3/TR7

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
TVS
Peak pulse power dissipation
1kW
Max. off-state voltage
15V
Breakdown voltage
16.7V
Max. forward impulse current
5.77A
Semiconductor structure
unidirectional
Mounting
SMD
Number of channels
1
Kind of package
reel, tape
Operating temperature
-65...150°C
Manufacturer standard package
3000pcs.
Gross weight0.088 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Unidirectional TVS SMD diodes MICROCHIP TECHNOLOGY,
*
UPT15E3/TR7
0 in TME stock
Net price for quantities from 3000 pcs - 0.66 USDGross price for quantities from 3000 pcs - 0.66 USD
No. of pieces (Multiplicity: 3 000)