+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UPT2D121MHD

Capacitor: electrolytic; low ESR; THT; 120uF; 200VDC; Ø12.5x31.5mm

Manufacturer: NICHICON

Manufacturer part number:
UPT2D121MHD
TME Symbol:
UPT2D121MHD

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
120µF
Operating voltage
200V DC
Body dimensions
Ø12.5x31.5mm
Terminal pitch
5mm
Tolerance
±20%
Service life
5000h
Operating temperature
-25...105°C
Manufacturer series
UPT
Operating current
0.53A
Height
31.5mm
Diameter
12.5mm
Capacitors features
  • high ripple current
  • long life
  • small sized body
Gross weight5 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors NICHICON,
See other products from this series.:
*
UPT2D121MHD
0 in TME stock
Net price for quantities from 600 pcs - 0.82 USDGross price for quantities from 600 pcs - 0.82 USD
Net price for quantities from 2400 pcs - 0.77 USDGross price for quantities from 2400 pcs - 0.77 USD
No. of pieces (Multiplicity: 600)