+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UPT2D271MHD

Capacitor: electrolytic; low ESR; THT; 270uF; 200VDC; Ø16x35.5mm

Manufacturer: NICHICON

Manufacturer part number:
UPT2D271MHD
TME Symbol:
UPT2D271MHD

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
270µF
Operating voltage
200V DC
Body dimensions
Ø16x35.5mm
Terminal pitch
7.5mm
Tolerance
±20%
Service life
5000h
Operating temperature
-25...105°C
Manufacturer series
UPT
Operating current
0.88A
Height
35.5mm
Diameter
16mm
Capacitors features
  • high ripple current
  • long life
  • small sized body
Gross weight10.97 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors NICHICON,
See other products from this series.:
*
UPT2D271MHD
92 in TME stock
Net price for quantities from 1 pcs - 2.23 USDGross price for quantities from 1 pcs - 2.23 USD
Net price for quantities from 10 pcs - 1.73 USDGross price for quantities from 10 pcs - 1.73 USD
Net price for quantities from 50 pcs - 1.56 USDGross price for quantities from 50 pcs - 1.56 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 50 pcs