+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UPT2E221MHD

Capacitor: electrolytic; low ESR; THT; 220uF; 250VDC; Ø16x40mm

Manufacturer: NICHICON

Manufacturer part number:
UPT2E221MHD
TME Symbol:
UPT2E221MHD

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
220µF
Operating voltage
250V DC
Body dimensions
Ø16x40mm
Terminal pitch
7.5mm
Tolerance
±20%
Service life
5000h
Operating temperature
-25...105°C
Manufacturer series
UPT
Operating current
0.83A
Height
40mm
Diameter
16mm
Capacitors features
  • high ripple current
  • long life
  • small sized body
Gross weight13.27 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors NICHICON,
See other products from this series.:
*
UPT2E221MHD
2 in TME stock
Net price for quantities from 1 pcs - 2.95 USDGross price for quantities from 1 pcs - 2.95 USD
Net price for quantities from 10 pcs - 2.13 USDGross price for quantities from 10 pcs - 2.13 USD
Net price for quantities from 50 pcs - 1.81 USDGross price for quantities from 50 pcs - 1.81 USD
Net price for quantities from 200 pcs - 1.62 USDGross price for quantities from 200 pcs - 1.62 USD
Net price for quantities from 300 pcs - 1.59 USDGross price for quantities from 300 pcs - 1.59 USD
Net price for quantities from 600 pcs - 1.53 USDGross price for quantities from 600 pcs - 1.53 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 50 pcs