+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UPT2G330MHD

Capacitor: electrolytic; low ESR; THT; 33uF; 400VDC; Ø12.5x31.5mm

Manufacturer: NICHICON

Manufacturer part number:
UPT2G330MHD
TME Symbol:
UPT2G330MHD

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
33µF
Operating voltage
400V DC
Body dimensions
Ø12.5x31.5mm
Terminal pitch
5mm
Tolerance
±20%
Service life
5000h
Operating temperature
-25...105°C
Manufacturer series
UPT
Operating current
0.29A
Height
31.5mm
Diameter
12.5mm
Capacitors features
  • high ripple current
  • long life
  • small sized body
Gross weight5 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors NICHICON,
See other products from this series.:
*
UPT2G330MHD
0 in TME stock
Net price for quantities from 600 pcs - 0.79 USDGross price for quantities from 600 pcs - 0.79 USD
Net price for quantities from 1200 pcs - 0.74 USDGross price for quantities from 1200 pcs - 0.74 USD
Net price for quantities from 2400 pcs - 0.71 USDGross price for quantities from 2400 pcs - 0.71 USD
Net price for quantities from 3000 pcs - 0.69 USDGross price for quantities from 3000 pcs - 0.69 USD
No. of pieces (Multiplicity: 600)
Minimum order quantity: 600.
Multiplicity: 600.