+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UPT2G680MHD

Capacitor: electrolytic; low ESR; THT; 68uF; 400VDC; Ø16x31.5mm

Manufacturer: NICHICON

Manufacturer part number:
UPT2G680MHD
TME Symbol:
UPT2G680MHD

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
68µF
Operating voltage
400V DC
Body dimensions
Ø16x31.5mm
Terminal pitch
7.5mm
Tolerance
±20%
Service life
5000h
Operating temperature
-25...105°C
Manufacturer series
UPT
Operating current
0.46A
Height
31.5mm
Diameter
16mm
Capacitors features
  • high ripple current
  • long life
  • small sized body
Gross weight5 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors NICHICON,
See other products from this series.:
*
UPT2G680MHD
0 in TME stock
Net price for quantities from 300 pcs - 1.41 USDGross price for quantities from 300 pcs - 1.41 USD
Net price for quantities from 500 pcs - 1.35 USDGross price for quantities from 500 pcs - 1.35 USD
Net price for quantities from 1000 pcs - 1.27 USDGross price for quantities from 1000 pcs - 1.27 USD
Net price for quantities from 2000 pcs - 1.22 USDGross price for quantities from 2000 pcs - 1.22 USD
Net price for quantities from 2500 pcs - 1.21 USDGross price for quantities from 2500 pcs - 1.21 USD
Net price for quantities from 5000 pcs - 1.16 USDGross price for quantities from 5000 pcs - 1.16 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 300.
Multiplicity: 50.