+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UPTW6680MHD

Capacitor: electrolytic; low ESR; THT; 68uF; 420VDC; Ø16x35.5mm


Manufacturer: NICHICON

Manufacturer part number:
UPTW6680MHD
TME Symbol:
UPTW6680MHD

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
68µF
Operating voltage
420V DC
Body dimensions
Ø16x35.5mm
Terminal pitch
7.5mm
Tolerance
±20%
Service life
5000h
Operating temperature
-25...105°C
Manufacturer series
UPT
Operating current
0.51A
Height
35.5mm
Diameter
16mm
Capacitors features
  • high ripple current
  • long life
  • small sized body
Gross weight10.87 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors NICHICON,
See other products from this series.:
*
UPTW6680MHD
0 in TME stock
Net price for quantities from 1 pcs - 2.36 USDGross price for quantities from 1 pcs - 2.36 USD
Net price for quantities from 10 pcs - 1.68 USDGross price for quantities from 10 pcs - 1.68 USD
Net price for quantities from 50 pcs - 1.46 USDGross price for quantities from 50 pcs - 1.46 USD
Net price for quantities from 300 pcs - 1.38 USDGross price for quantities from 300 pcs - 1.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.