+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UPTW6820MHD

Capacitor: electrolytic; low ESR; THT; 82uF; 420VDC; Ø16x40mm; ±20%


Manufacturer: NICHICON

Manufacturer part number:
UPTW6820MHD
TME Symbol:
UPTW6820MHD

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
82µF
Operating voltage
420V DC
Body dimensions
Ø16x40mm
Terminal pitch
7.5mm
Tolerance
±20%
Service life
5000h
Operating temperature
-25...105°C
Manufacturer series
UPT
Operating current
0.57A
Height
40mm
Diameter
16mm
Capacitors features
  • high ripple current
  • long life
  • small sized body
Gross weight11.983 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors NICHICON,
See other products from this series.:
*
UPTW6820MHD
0 in TME stock
Net price for quantities from 300 pcs - 1.93 USDGross price for quantities from 300 pcs - 1.93 USD
No. of pieces (Multiplicity: 300)
Minimum order quantity: 300.
Multiplicity: 300.