+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UPV1E121MGD

Capacitor: electrolytic; low ESR; THT; 120uF; 25VDC; Ø8x11.5mm

Manufacturer: NICHICON

Manufacturer part number:
UPV1E121MGD
TME Symbol:
UPV1E121MGD

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
120µF
Operating voltage
25V DC
Body dimensions
Ø8x11.5mm
Terminal pitch
3.5mm
Tolerance
±20%
Service life
5000h
Impedance
0.34Ω
Operating temperature
-55...105°C
Manufacturer series
UPV
Operating current
405mA
Height
11.5mm
Diameter
8mm
Capacitors features
  • high reliability
  • long life
Gross weight1.063 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors NICHICON,
See other products from this series.:
*
UPV1E121MGD
0 in TME stock
Net price for quantities from 3000 pcs - 0.18 USDGross price for quantities from 3000 pcs - 0.18 USD
Net price for quantities from 6000 pcs - 0.17 USDGross price for quantities from 6000 pcs - 0.17 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 3 000.
Multiplicity: 200.