+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UPW1A102MPD

Capacitor: electrolytic; low ESR; THT; 1000uF; 10VDC; Ø10x16mm


Manufacturer: NICHICON

Manufacturer part number:
UPW1A102MPD
TME Symbol:
UPW1A102MPD

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Capacitor application
switching power supplies
Mounting
THT
Capacitance
1mF
Operating voltage
10V DC
Body dimensions
Ø10x16mm
Terminal pitch
5mm
Tolerance
±20%
Service life
5000h
Impedance
68mΩ
Operating temperature
-55...105°C
Manufacturer series
UPW
Operating current
1.05A
Height
16mm
Diameter
10mm
Capacitors features
  • high reliability
  • small sized body
Gross weight2.055 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors NICHICON,
See other products from this series.:
*
UPW1A102MPD
3169 in TME stock
Net price for quantities from 1 pcs - 0.65 USDGross price for quantities from 1 pcs - 0.65 USD
Net price for quantities from 10 pcs - 0.34 USDGross price for quantities from 10 pcs - 0.34 USD
Net price for quantities from 50 pcs - 0.28 USDGross price for quantities from 50 pcs - 0.28 USD
Net price for quantities from 100 pcs - 0.25 USDGross price for quantities from 100 pcs - 0.25 USD
Net price for quantities from 200 pcs - 0.24 USDGross price for quantities from 200 pcs - 0.24 USD
Net price for quantities from 600 pcs - 0.22 USDGross price for quantities from 600 pcs - 0.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 200 pcsCardboard = 1 800 pcs