+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UPW1A152MPD6

Capacitor: electrolytic; low ESR; THT; 1500uF; 10VDC; Ø10x25mm


Manufacturer: NICHICON

Manufacturer part number:
UPW1A152MPD6
TME Symbol:
UPW1A152MPD6

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Capacitor application
switching power supplies
Mounting
THT
Capacitance
1.5mF
Operating voltage
10V DC
Body dimensions
Ø10x25mm
Terminal pitch
5mm
Tolerance
±20%
Service life
5000h
Impedance
45mΩ
Operating temperature
-55...105°C
Manufacturer series
UPW
Operating current
1.44A
Height
25mm
Diameter
10mm
Capacitors features
  • high reliability
  • small sized body
Gross weight2.82 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors NICHICON,
See other products from this series.:
*
UPW1A152MPD6
187 in TME stock
Net price for quantities from 1 pcs - 0.86 USDGross price for quantities from 1 pcs - 0.86 USD
Net price for quantities from 200 pcs - 0.32 USDGross price for quantities from 200 pcs - 0.32 USD
Net price for quantities from 400 pcs - 0.29 USDGross price for quantities from 400 pcs - 0.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerBag = 200 pcs