+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UPW1A153MHD

Capacitor: electrolytic; low ESR; THT; 15000uF; 10VDC; Ø18x40mm


Manufacturer: NICHICON

Manufacturer part number:
UPW1A153MHD
TME Symbol:
UPW1A153MHD

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Capacitor application
switching power supplies
Mounting
THT
Capacitance
15mF
Operating voltage
10V DC
Body dimensions
Ø18x40mm
Terminal pitch
7.5mm
Tolerance
±20%
Service life
8000h
Impedance
14mΩ
Operating temperature
-55...105°C
Manufacturer series
UPW
Operating current
3.8A
Height
40mm
Diameter
18mm
Capacitors features
  • high reliability
  • small sized body
Gross weight18.448 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors NICHICON,
See other products from this series.:
*
UPW1A153MHD
0 in TME stock
Net price for quantities from 1 pcs - 2.14 USDGross price for quantities from 1 pcs - 2.14 USD
Net price for quantities from 2 pcs - 1.89 USDGross price for quantities from 2 pcs - 1.89 USD
Net price for quantities from 10 pcs - 1.50 USDGross price for quantities from 10 pcs - 1.50 USD
Net price for quantities from 50 pcs - 1.41 USDGross price for quantities from 50 pcs - 1.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.