+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UPW1A332MHD

Capacitor: electrolytic; low ESR; THT; 3300uF; 10VDC; Ø12.5x25mm

Manufacturer: NICHICON

Manufacturer part number:
UPW1A332MHD
TME Symbol:
UPW1A332MHD

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Capacitor application
switching power supplies
Mounting
THT
Capacitance
3.3mF
Operating voltage
10V DC
Body dimensions
Ø12.5x25mm
Terminal pitch
5mm
Tolerance
±20%
Service life
7000h
Impedance
30mΩ
Operating temperature
-55...105°C
Manufacturer series
UPW
Operating current
1.95A
Height
25mm
Diameter
12.5mm
Capacitors features
  • high reliability
  • small sized body
Gross weight4.917 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors NICHICON,
See other products from this series.:
*
UPW1A332MHD
0 in TME stock
Net price for quantities from 800 pcs - 0.48 USDGross price for quantities from 800 pcs - 0.48 USD
Net price for quantities from 5600 pcs - 0.46 USDGross price for quantities from 5600 pcs - 0.46 USD
No. of pieces (Multiplicity: 800)
Minimum order quantity: 800.
Multiplicity: 800.