+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UPW1C332MHD

Capacitor: electrolytic; low ESR; THT; 3300uF; 16VDC; Ø16x25mm


Manufacturer: NICHICON

Manufacturer part number:
UPW1C332MHD
TME Symbol:
UPW1C332MHD

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Capacitor application
switching power supplies
Mounting
THT
Capacitance
3.3mF
Operating voltage
16V DC
Body dimensions
Ø16x25mm
Terminal pitch
7.5mm
Tolerance
±20%
Service life
8000h
Impedance
22mΩ
Operating temperature
-55...105°C
Manufacturer series
UPW
Operating current
2555mA
Height
25mm
Diameter
16mm
Capacitors features
  • high reliability
  • small sized body
Gross weight7.61 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors NICHICON,
See other products from this series.:
*
UPW1C332MHD
730 in TME stock
Net price for quantities from 1 pcs - 1.56 USDGross price for quantities from 1 pcs - 1.56 USD
Net price for quantities from 2 pcs - 1.29 USDGross price for quantities from 2 pcs - 1.29 USD
Net price for quantities from 5 pcs - 1.00 USDGross price for quantities from 5 pcs - 1.00 USD
Net price for quantities from 10 pcs - 0.84 USDGross price for quantities from 10 pcs - 0.84 USD
Net price for quantities from 50 pcs - 0.79 USDGross price for quantities from 50 pcs - 0.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcs