+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UPW1C822MHDANE

Capacitor: electrolytic; THT; 8200uF; 16VDC; Ø18x35.5mm; ±20%; UPW


Manufacturer: NICHICON

Manufacturer part number:
UPW1C822MHDANE
TME Symbol:
UPW1C822MHDANE

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Mounting
THT
Capacitance
8.2mF
Operating voltage
16V DC
Body dimensions
Ø18x35.5mm
Terminal pitch
7.5mm
Tolerance
±20%
Service life
8000h
Operating temperature
-55...105°C
Manufacturer series
UPW
Height
35.5mm
Diameter
18mm
Gross weight0.001 g
Certificates
See other products in this category: THT electrolytic capacitors NICHICON,
See other products from this series.:
*
UPW1C822MHDANE
0 in TME stock
Net price for quantities from 400 pcs - 0.99 USDGross price for quantities from 400 pcs - 0.99 USD
No. of pieces (Multiplicity: 400)
Minimum order quantity: 400.
Multiplicity: 400.