+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UPW1E100MDD

Capacitor: electrolytic; low ESR; THT; 10uF; 25VDC; Ø5x11mm; ±20%

Manufacturer: NICHICON

Manufacturer part number:
UPW1E100MDD
TME Symbol:
UPW1E100MDD

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Capacitor application
switching power supplies
Mounting
THT
Capacitance
10µF
Operating voltage
25V DC
Body dimensions
Ø5x11mm
Terminal pitch
2mm
Tolerance
±20%
Service life
2000h
Impedance
0.6Ω
Operating temperature
-55...105°C
Manufacturer series
UPW
Operating current
0.18A
Part status
Obsolete
Capacitors features
  • high reliability
  • small sized body
Gross weight2 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors NICHICON
*
UPW1E100MDD
Product withdrawn from the offer
Use the specification table below to search for similar products