+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UPW1E270MDD

Capacitor: electrolytic; low ESR; THT; 27uF; 25VDC; Ø4x11mm; ±20%


Manufacturer: NICHICON

Manufacturer part number:
UPW1E270MDD
TME Symbol:
UPW1E270MDD

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Capacitor application
switching power supplies
Mounting
THT
Capacitance
27µF
Operating voltage
25V DC
Body dimensions
Ø4x11mm
Terminal pitch
1.5mm
Tolerance
±20%
Service life
2000h
Impedance
1.3Ω
Operating temperature
-55...105°C
Manufacturer series
UPW
Operating current
0.12A
Height
11mm
Diameter
4mm
Capacitors features
  • high reliability
  • small sized body
Gross weight2 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors NICHICON,
See other products from this series.:
*
UPW1E270MDD
0 in TME stock
Net price for quantities from 400 pcs - 0.07 USDGross price for quantities from 400 pcs - 0.07 USD
Net price for quantities from 1600 pcs - 0.06 USDGross price for quantities from 1600 pcs - 0.06 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 400.
Multiplicity: 200.
Hardly available product