+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UPW1J151MPD

Capacitor: electrolytic; low ESR; THT; 150uF; 63VDC; Ø10x16mm; ±20%


Manufacturer: NICHICON

Manufacturer part number:
UPW1J151MPD
TME Symbol:
UPW1J151MPD

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Capacitor application
switching power supplies
Mounting
THT
Capacitance
150µF
Operating voltage
63V DC
Body dimensions
Ø10x16mm
Terminal pitch
5mm
Tolerance
±20%
Service life
5000h
Impedance
0.194Ω
Operating temperature
-55...105°C
Manufacturer series
UPW
Operating current
0.66A
Height
16mm
Diameter
10mm
Capacitors features
  • high reliability
  • small sized body
Gross weight2.165 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors NICHICON,
See other products from this series.:
*
UPW1J151MPD
0 in TME stock
Net price for quantities from 1800 pcs - 0.21 USDGross price for quantities from 1800 pcs - 0.21 USD
Net price for quantities from 3600 pcs - 0.19 USDGross price for quantities from 3600 pcs - 0.19 USD
Net price for quantities from 5400 pcs - 0.19 USDGross price for quantities from 5400 pcs - 0.19 USD
Net price for quantities from 57600 pcs - 0.18 USDGross price for quantities from 57600 pcs - 0.18 USD
No. of pieces (Multiplicity: 1 800)
Minimum order quantity: 1 800.
Multiplicity: 1 800.