+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UPW1V561MPD

Capacitor: electrolytic; low ESR; THT; 560uF; 35VDC; Ø10x25mm; ±20%

Manufacturer: NICHICON

Manufacturer part number:
UPW1V561MPD
TME Symbol:
UPW1V561MPD

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Capacitor application
switching power supplies
Mounting
THT
Capacitance
560µF
Operating voltage
35V DC
Body dimensions
Ø10x25mm
Terminal pitch
5mm
Tolerance
±20%
Service life
5000h
Impedance
45mΩ
Operating temperature
-55...105°C
Manufacturer series
UPW
Operating current
1.44A
Height
25mm
Diameter
10mm
Capacitors features
  • high reliability
  • small sized body
Gross weight2 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors NICHICON,
See other products from this series.:
*
UPW1V561MPD
0 in TME stock
Net price for quantities from 400 pcs - 0.44 USDGross price for quantities from 400 pcs - 0.44 USD
Net price for quantities from 600 pcs - 0.42 USDGross price for quantities from 600 pcs - 0.42 USD
Net price for quantities from 1000 pcs - 0.40 USDGross price for quantities from 1000 pcs - 0.40 USD
Net price for quantities from 2600 pcs - 0.36 USDGross price for quantities from 2600 pcs - 0.36 USD
Net price for quantities from 5000 pcs - 0.34 USDGross price for quantities from 5000 pcs - 0.34 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 400.
Multiplicity: 200.