+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UPW2A102MHD

Capacitor: electrolytic; low ESR; THT; 1000uF; 100VDC; Ø18x40mm


Manufacturer: NICHICON

Manufacturer part number:
UPW2A102MHD
TME Symbol:
UPW2A102MHD

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Capacitor application
switching power supplies
Mounting
THT
Capacitance
1mF
Operating voltage
100V DC
Body dimensions
Ø18x40mm
Terminal pitch
7.5mm
Tolerance
±20%
Service life
8000h
Impedance
47mΩ
Operating temperature
-55...105°C
Manufacturer series
UPW
Operating current
1.52A
Height
40mm
Diameter
18mm
Capacitors features
  • high reliability
  • small sized body
Gross weight17.54 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors NICHICON,
See other products from this series.:
*
UPW2A102MHD
661 in TME stock
Net price for quantities from 1 pcs - 2.28 USDGross price for quantities from 1 pcs - 2.28 USD
Net price for quantities from 3 pcs - 1.75 USDGross price for quantities from 3 pcs - 1.75 USD
Net price for quantities from 10 pcs - 1.66 USDGross price for quantities from 10 pcs - 1.66 USD
Net price for quantities from 50 pcs - 1.57 USDGross price for quantities from 50 pcs - 1.57 USD
Net price for quantities from 150 pcs - 1.50 USDGross price for quantities from 150 pcs - 1.50 USD
Net price for quantities from 400 pcs - 1.44 USDGross price for quantities from 400 pcs - 1.44 USD
Net price for quantities from 1000 pcs - 1.37 USDGross price for quantities from 1000 pcs - 1.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcsCardboard = 200 pcsCardboard = 800 pcs