+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UPW2A151MHD

Capacitor: electrolytic; low ESR; THT; 150uF; 100VDC; Ø12.5x25mm

Manufacturer: NICHICON

Manufacturer part number:
UPW2A151MHD
TME Symbol:
UPW2A151MHD

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Capacitor application
switching power supplies
Mounting
THT
Capacitance
150µF
Operating voltage
100V DC
Body dimensions
Ø12.5x25mm
Terminal pitch
5mm
Tolerance
±20%
Service life
7000h
Impedance
0.13Ω
Operating temperature
-55...105°C
Manufacturer series
UPW
Operating current
710mA
Height
25mm
Diameter
12.5mm
Capacitors features
  • high reliability
  • small sized body
Gross weight4.705 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors NICHICON,
See other products from this series.:
*
UPW2A151MHD
129 in TME stock
Net price for quantities from 1 pcs - 1.19 USDGross price for quantities from 1 pcs - 1.19 USD
Net price for quantities from 10 pcs - 0.49 USDGross price for quantities from 10 pcs - 0.49 USD
Net price for quantities from 50 pcs - 0.46 USDGross price for quantities from 50 pcs - 0.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
After the stocks are exhausted, the minimum quantity will change
Packaging method by the manufacturerBag = 100 pcs