+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UPW2A221MHD6

Capacitor: electrolytic; low ESR; THT; 220uF; 100VDC; Ø18x20mm


Manufacturer: NICHICON

Manufacturer part number:
UPW2A221MHD6
TME Symbol:
UPW2A221MHD6

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Capacitor application
switching power supplies
Mounting
THT
Capacitance
220µF
Operating voltage
100V DC
Body dimensions
Ø18x20mm
Terminal pitch
7.5mm
Tolerance
±20%
Service life
8000h
Impedance
0.11Ω
Operating temperature
-55...105°C
Manufacturer series
UPW
Operating current
0.22mA
Height
20mm
Diameter
18mm
Capacitors features
  • high reliability
  • small sized body
Gross weight7.2 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors NICHICON,
See other products from this series.:
*
UPW2A221MHD6
742 in TME stock
Net price for quantities from 1 pcs - 1.74 USDGross price for quantities from 1 pcs - 1.74 USD
Net price for quantities from 50 pcs - 0.77 USDGross price for quantities from 50 pcs - 0.77 USD
Net price for quantities from 100 pcs - 0.74 USDGross price for quantities from 100 pcs - 0.74 USD
Net price for quantities from 250 pcs - 0.69 USDGross price for quantities from 250 pcs - 0.69 USD
Net price for quantities from 400 pcs - 0.68 USDGross price for quantities from 400 pcs - 0.68 USD
Net price for quantities from 800 pcs - 0.65 USDGross price for quantities from 800 pcs - 0.65 USD
Net price for quantities from 1200 pcs - 0.64 USDGross price for quantities from 1200 pcs - 0.64 USD
Net price for quantities from 2000 pcs - 0.62 USDGross price for quantities from 2000 pcs - 0.62 USD
Net price for quantities from 2800 pcs - 0.61 USDGross price for quantities from 2800 pcs - 0.61 USD
Net price for quantities from 5200 pcs - 0.59 USDGross price for quantities from 5200 pcs - 0.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcsCardboard = 400 pcs