+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UPW2A331MHD1TN

Capacitor: electrolytic; low ESR; THT; 330uF; 100VDC; Ø16x25mm


Manufacturer: NICHICON

Manufacturer part number:
UPW2A331MHD1TN
TME Symbol:
UPW2A331MHD1TN

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
330µF
Operating voltage
100V DC
Body dimensions
Ø16x25mm
Terminal pitch
7.5mm
Tolerance
±20%
Service life
8000h
Operating temperature
-55...105°C
Manufacturer series
UPW
Kind of package
Ammo Pack
Height
25mm
Diameter
16mm
Gross weight0.001 g
Certificates
See other products in this category: THT electrolytic capacitors NICHICON,
See other products from this series.:
*
UPW2A331MHD1TN
0 in TME stock
Net price for quantities from 750 pcs - 0.66 USDGross price for quantities from 750 pcs - 0.66 USD
Net price for quantities from 1000 pcs - 0.65 USDGross price for quantities from 1000 pcs - 0.65 USD
Net price for quantities from 1250 pcs - 0.63 USDGross price for quantities from 1250 pcs - 0.63 USD
No. of pieces (Multiplicity: 250)
Minimum order quantity: 750.
Multiplicity: 250.