+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UPW2A680MPD1TD

Capacitor: electrolytic; low ESR; THT; 68uF; 100VDC; Ø10x20mm; ±20%


Manufacturer: NICHICON

Manufacturer part number:
UPW2A680MPD1TD
TME Symbol:
UPW2A680MPD1TD

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Capacitor application
switching power supplies
Mounting
THT
Capacitance
68µF
Operating voltage
100V DC
Body dimensions
Ø10x20mm
Terminal pitch
5mm
Tolerance
±20%
Service life
5000h
Impedance
0.3Ω
Operating temperature
-55...105°C
Manufacturer series
UPW
Operating current
0.49A
Kind of package
Ammo Pack
Height
20mm
Diameter
10mm
Capacitors features
  • high reliability
  • small sized body
Gross weight2.67 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors NICHICON,
See other products from this series.:
*
UPW2A680MPD1TD
1072 in TME stock
Net price for quantities from 2 pcs - 0.71 USDGross price for quantities from 2 pcs - 0.71 USD
Net price for quantities from 500 pcs - 0.29 USDGross price for quantities from 500 pcs - 0.29 USD
Net price for quantities from 1000 pcs - 0.28 USDGross price for quantities from 1000 pcs - 0.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 500 pcs