+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UPW2A681MHD

Capacitor: electrolytic; low ESR; THT; 680uF; 100VDC; Ø16x35.5mm


Manufacturer: NICHICON

Manufacturer part number:
UPW2A681MHD
TME Symbol:
UPW2A681MHD

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Capacitor application
switching power supplies
Mounting
THT
Capacitance
680µF
Operating voltage
100V DC
Body dimensions
Ø16x35.5mm
Terminal pitch
7.5mm
Tolerance
±20%
Service life
8000h
Impedance
64mΩ
Operating temperature
-55...105°C
Manufacturer series
UPW
Operating current
1.41A
Height
35.5mm
Diameter
16mm
Capacitors features
  • high reliability
  • small sized body
Gross weight10.7 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors NICHICON,
See other products from this series.:
*
UPW2A681MHD
327 in TME stock
Net price for quantities from 1 pcs - 2.27 USDGross price for quantities from 1 pcs - 2.27 USD
Net price for quantities from 2 pcs - 2.14 USDGross price for quantities from 2 pcs - 2.14 USD
Net price for quantities from 5 pcs - 1.85 USDGross price for quantities from 5 pcs - 1.85 USD
Net price for quantities from 10 pcs - 1.55 USDGross price for quantities from 10 pcs - 1.55 USD
Net price for quantities from 25 pcs - 1.40 USDGross price for quantities from 25 pcs - 1.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcsCardboard = 300 pcs