+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UPX-TGLI3-A10-0000

Single-board computer; x86-64; Intel® Core™ i3 1115GRE; 12VDC


Manufacturer: AAEON

Manufacturer part number:
UPX-TGLI3-A10-0000
TME Symbol:
UPX-TGLI3-A10-0000

Specification

Manufacturer
AAEON
Type of minicomputer
Single-board computer
Kind of architecture
x86-64
Processor
Intel® Core™ i3 1115GRE
Clock frequency
3.9GHz
Connection
DisplayPort, DSI/eDP, HDMI, M.2, pin header, power supply, RJ45 x2, SATA, USB 2.0, USB 3.2 x3, USB 4.0
Manufacturer series
UP Xtreme i11
Dimensions
152x123.9x66.5mm
Kit contents
Single-board computer
Kind of memory
DDR4
Operating system
none
Operating system support
Linux, Windows® 10
Graphic unit
Intel® Iris® Xe Graphics
Number of cores
2
Family
Tiger Lake
Interface
  • eDP
  • Ethernet x2
  • GPIO
  • USB 2.0
  • USB 3.0
  • USB 4.0
Supply voltage
  • 12V DC
Gross weight100 g
Certificates
See other products in this category: Single board computers AAEON,
See other products from this series.:
*
UPX-TGLI3-A10-0000
0 in TME stock
Net price for quantities from 1 pcs - 618.00 USDGross price for quantities from 1 pcs - 618.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product