+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UPZ2D391MHD

Capacitor: electrolytic; low ESR; THT; 390uF; 200VDC; Ø16x40mm


Manufacturer: NICHICON

Manufacturer part number:
UPZ2D391MHD
TME Symbol:
UPZ2D391MHD

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
390µF
Operating voltage
200V DC
Body dimensions
Ø16x40mm
Terminal pitch
7.5mm
Tolerance
±20%
Service life
2000h
Operating temperature
-40...105°C
Manufacturer series
UPZ
Height
40mm
Diameter
16mm
Gross weight0.001 g
Certificates
See other products in this category: THT electrolytic capacitors NICHICON,
See other products from this series.:
*
UPZ2D391MHD
0 in TME stock
Net price for quantities from 300 pcs - 2.27 USDGross price for quantities from 300 pcs - 2.27 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 300.
Multiplicity: 50.