+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

URM70.10100

Wire: coaxial; M70; 1x24AWG; stranded; Cu; PVC; black; 100m; CPR: Eca

Manufacturer: BELDEN

Manufacturer part number:
URM70.10100
TME Symbol:
URM70.10100

Specification

Manufacturer
BELDEN
Type of wire
coaxial
Kind of cable
M70
Cable structure
1x24AWG
Wave impedance
75Ω
Core structure
stranded
Kind of core
Cu, tinned
Number of cores
1
Core diameter
24AWG
Shield structure
braid made of copper wires, shielded
Wire insulation material
PVC
Insulation colour
black
Operating temperature
-40...70°C
Core diameter
0.6mm
Cable application
indoor
Package contents
100m
Cable external diameter
5.8mm
CPR standard
Eca
Package contents - ft
328ft
Conform to the norm
EN 50289 IEC 60332-1-2
Gross weight49.83 g
Certificates
EAN code8719605110992
See other products in this category: Coaxial Cables BELDEN,
*
URM70.10100
0 in TME stock
Net price for quantities from 100 m - 3.62 USDGross price for quantities from 100 m - 3.62 USD
Net price for quantities from 200 m - 3.22 USDGross price for quantities from 200 m - 3.22 USD
Amount (Multiplicity: 100)