+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

URM76.00500

Wire: coaxial; M76; 1x20AWG; stranded; Cu; PVC; black; 500m; CPR: Eca

Manufacturer: BELDEN

Manufacturer part number:
URM76.00500
TME Symbol:
URM76.00500

Specification

Manufacturer
BELDEN
Type of wire
coaxial
Kind of cable
M76
Cable structure
1x20AWG
Wave impedance
50Ω
Core structure
stranded
Kind of core
Cu, tinned
Number of cores
1
Core diameter
20AWG
Shield structure
braid made of copper wires, shielded
Wire insulation material
PVC
Insulation colour
black
Operating temperature
-40...70°C
Core diameter
0.96mm
Cable application
indoor
Package contents
500m
Cable external diameter
5mm
CPR standard
Eca
Package contents - ft
1640ft
Conform to the norm
EN 50289 IEC 60332-1-2
Gross weight40.22 g
Certificates
EAN code8719605111012
See other products in this category: Coaxial Cables BELDEN,
*
URM76.00500
0 in TME stock
Net price for quantities from 1 m - 5.72 USDGross price for quantities from 1 m - 5.72 USD
Net price for quantities from 100 m - 4.54 USDGross price for quantities from 100 m - 4.54 USD
Net price for quantities from 300 m - 4.06 USDGross price for quantities from 300 m - 4.06 USD
Net price for quantities from 500 m - 3.58 USDGross price for quantities from 500 m - 3.58 USD
Amount (Multiplicity: 1)