+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

URS1A102MPD

Capacitor: electrolytic; THT; 1000uF; 10VDC; Ø10x12.5mm; Pitch: 5mm

Manufacturer: NICHICON

Manufacturer part number:
URS1A102MPD
TME Symbol:
URS1A102MPD

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Mounting
THT
Capacitance
1mF
Operating voltage
10V DC
Body dimensions
Ø10x12.5mm
Terminal pitch
5mm
Tolerance
±20%
Operating temperature
-40...85°C
Manufacturer series
URS
Max. forward impulse current
0.62A
Height
12.5mm
Diameter
10mm
Gross weight10 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors NICHICON,
See other products from this series.:
*
URS1A102MPD
0 in TME stock
Net price for quantities from 2000 pcs - 0.24 USDGross price for quantities from 2000 pcs - 0.24 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.