+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

URS1A103MHD

Capacitor: electrolytic; THT; 10000uF; 10VDC; Ø18x25mm; ±20%; URS


Manufacturer: NICHICON

Manufacturer part number:
URS1A103MHD
TME Symbol:
URS1A103MHD

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Mounting
THT
Capacitance
10mF
Operating voltage
10V DC
Body dimensions
Ø18x25mm
Terminal pitch
7.5mm
Tolerance
±20%
Operating temperature
-40...85°C
Manufacturer series
URS
Max. forward impulse current
2.35A
Height
25mm
Diameter
18mm
Gross weight9.54 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors NICHICON,
See other products from this series.:
*
URS1A103MHD
0 in TME stock
Net price for quantities from 300 pcs - 0.80 USDGross price for quantities from 300 pcs - 0.80 USD
Net price for quantities from 600 pcs - 0.76 USDGross price for quantities from 600 pcs - 0.76 USD
Net price for quantities from 1200 pcs - 0.74 USDGross price for quantities from 1200 pcs - 0.74 USD
No. of pieces (Multiplicity: 300)
Minimum order quantity: 300.
Multiplicity: 300.