+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

URS1C332MHD

Capacitor: electrolytic; THT; 3300uF; 16VDC; Ø18x15mm; Pitch: 7.5mm

Manufacturer: NICHICON

Manufacturer part number:
URS1C332MHD
TME Symbol:
URS1C332MHD

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Mounting
THT
Capacitance
3.3mF
Operating voltage
16V DC
Body dimensions
Ø18x15mm
Terminal pitch
7.5mm
Tolerance
±20%
Operating temperature
-40...85°C
Manufacturer series
URS
Max. forward impulse current
1.46A
Height
15mm
Diameter
18mm
Gross weight5.8 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors NICHICON,
See other products from this series.:
*
URS1C332MHD
549 in TME stock
Net price for quantities from 1 pcs - 1.58 USDGross price for quantities from 1 pcs - 1.58 USD
Net price for quantities from 10 pcs - 0.86 USDGross price for quantities from 10 pcs - 0.86 USD
Net price for quantities from 50 pcs - 0.72 USDGross price for quantities from 50 pcs - 0.72 USD
Net price for quantities from 100 pcs - 0.68 USDGross price for quantities from 100 pcs - 0.68 USD
Net price for quantities from 400 pcs - 0.61 USDGross price for quantities from 400 pcs - 0.61 USD
Net price for quantities from 500 pcs - 0.60 USDGross price for quantities from 500 pcs - 0.60 USD
Net price for quantities from 800 pcs - 0.58 USDGross price for quantities from 800 pcs - 0.58 USD
Net price for quantities from 1200 pcs - 0.56 USDGross price for quantities from 1200 pcs - 0.56 USD
Net price for quantities from 2800 pcs - 0.54 USDGross price for quantities from 2800 pcs - 0.54 USD
Net price for quantities from 5200 pcs - 0.52 USDGross price for quantities from 5200 pcs - 0.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcs