+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

URS1E222MHD

Capacitor: electrolytic; THT; 2200uF; 25VDC; Ø18x15mm; Pitch: 7.5mm


Manufacturer: NICHICON

Manufacturer part number:
URS1E222MHD
TME Symbol:
URS1E222MHD

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Mounting
THT
Capacitance
2.2mF
Operating voltage
25V DC
Body dimensions
Ø18x15mm
Terminal pitch
7.5mm
Tolerance
±20%
Operating temperature
-40...85°C
Manufacturer series
URS
Max. forward impulse current
1360mA
Height
15mm
Diameter
18mm
Gross weight5.92 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors NICHICON,
See other products from this series.:
*
URS1E222MHD
0 in TME stock
Net price for quantities from 800 pcs - 0.60 USDGross price for quantities from 800 pcs - 0.60 USD
Net price for quantities from 1000 pcs - 0.59 USDGross price for quantities from 1000 pcs - 0.59 USD
Net price for quantities from 1250 pcs - 0.58 USDGross price for quantities from 1250 pcs - 0.58 USD
Net price for quantities from 2500 pcs - 0.55 USDGross price for quantities from 2500 pcs - 0.55 USD
Net price for quantities from 5000 pcs - 0.51 USDGross price for quantities from 5000 pcs - 0.51 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 800.
Multiplicity: 50.