+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

URS2C221MRD

Capacitor: electrolytic; THT; 220uF; 160VDC; Ø20x25mm; Pitch: 10mm

Manufacturer: NICHICON

Manufacturer part number:
URS2C221MRD
TME Symbol:
URS2C221MRD

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Mounting
THT
Capacitance
220µF
Operating voltage
160V DC
Body dimensions
Ø20x25mm
Terminal pitch
10mm
Tolerance
±20%
Operating temperature
-40...85°C
Manufacturer series
URS
Max. forward impulse current
0.77A
Height
25mm
Diameter
20mm
Gross weight12.06 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors NICHICON,
See other products from this series.:
*
URS2C221MRD
13 in TME stock
Net price for quantities from 1 pcs - 2.80 USDGross price for quantities from 1 pcs - 2.80 USD
Net price for quantities from 10 pcs - 1.80 USDGross price for quantities from 10 pcs - 1.80 USD
Net price for quantities from 50 pcs - 1.26 USDGross price for quantities from 50 pcs - 1.26 USD
Net price for quantities from 250 pcs - 1.15 USDGross price for quantities from 250 pcs - 1.15 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts