+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

URS2D470MHD6

Capacitor: electrolytic; THT; 47uF; 200VDC; Ø16x20mm; Pitch: 7.5mm


Manufacturer: NICHICON

Manufacturer part number:
URS2D470MHD6
TME Symbol:
URS2D470MHD6

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Mounting
THT
Capacitance
47µF
Operating voltage
200V DC
Body dimensions
Ø16x20mm
Terminal pitch
7.5mm
Tolerance
±20%
Operating temperature
-40...85°C
Manufacturer series
URS
Max. forward impulse current
420mA
Height
20mm
Diameter
16mm
Gross weight6.43 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors NICHICON,
See other products from this series.:
*
URS2D470MHD6
0 in TME stock
Net price for quantities from 600 pcs - 0.57 USDGross price for quantities from 600 pcs - 0.57 USD
No. of pieces (Multiplicity: 600)
Minimum order quantity: 600.
Multiplicity: 600.